You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
VESA Flexarm 360 I TV Wall Mount - 15" to 32" Screen, Black -
7350022733275
- Manufacturer:
- MULTIBRACKETS MULTIBRACKETS
- Manufacturer Part No:
- 7350022733275
- Order Code:
- ST04222
- Product Range
- Multibrackets VESA Flexarm 360 TV Wall Mounts
- Also Known As:
- GTIN UPC EAN: 7350022733275
- Technical Datasheet:
- 7350022733275 Datasheet
Product Range Selector (Multibrackets VESA Flexarm 360 TV Wall Mounts)
See all from this product rangeProduct Overview
- Offers a flexible alternative to rigid wall mounts
- Ideal for public environments where flexible installations and security is of essence
- Quick and easy installation combined with the useful tilt and rotation function
- Secure your display with the included padlock
Product Information
- :
- From 15" to 32"
- :
- Multi-Position Mount
- :
- 15kg
- :
- 75x75 to 200x200
- :
- Multibrackets VESA Flexarm 360 TV Wall Mounts
Technical Documents (2)
Also Known As
5 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 21/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £47.16 (£56.59) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.