You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

M Universal 180 Degree Swing Arm TV Wall Mount, 70" to 84", Black - 

7350073732654

7350073732654 - M Universal 180 Degree Swing Arm TV Wall Mount, 70" to 84", Black
7350073732654 - M Universal 180 Degree Swing Arm TV Wall Mount, 70" to 84", Black
7350073732654 - M Universal 180 Degree Swing Arm TV Wall Mount, 70" to 84", Black

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
7350073732654
Order Code:
ST04259
Also Known As:
GTIN UPC EAN: 7350073732654
Technical Datasheet:
7350073732654   Datasheet
See all Technical Docs

Product Overview

The Multibrackets M Universal Swing Arm 180 Degrees Large provides multiple new flexible viewing angles and possibilities. It features a high quality mechanical wall mount supporting 180 degrees viewing on a lightweight yet strong and dependable mount.
  • Mounts only 54mm from the wall (extends out to 1481mm)
  • Suitable for flat screen sizes between 70" and 84"
  • Maximum weight capacity of 125kg
  • Recommended maximum width of TVs: VESA 400x400 is 2560mm; VESA 600x400 is 2360mm; VESA 800x600 is 2160mm

Product Information


:
From 70" to 84"

:
Multi-Position Mount

:
125kg

:
800x600

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (3)

Also Known As

GTIN UPC EAN: 7350073732654

2 In stock Need more?

???PF_PDP_RSP_SUP???

£294.58 ( £353.50  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £294.58 (£353.50)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --