You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
M VESA Gas Lift XL Single Black HD Monitor Mount 15" to 49" -
7350073737123
- Manufacturer:
- MULTIBRACKETS MULTIBRACKETS
- Manufacturer Part No:
- 7350073737123
- Order Code:
- CS34854
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 7350073737123
- Technical Datasheet:
- 7350073737123 Datasheet
Product Overview
- Triple jointed arm with adjustable tilt, turn and rotation movements
- Provides -45° to 75° tilt, ±90° turn angle and 90° rotation
- Suitable for 15" to 49" display sizes
- Compatible with VESA 75x75, 100x100 and 200x200 standards
- Gas driven suspension mechanism for effortless repositioning
- Unique counterbalance system ensures smooth movement in any direction
- Desk height clearance: 615mm
- Load range: 9 to 18kg
- 1 Year manufacturer warranty
Footnotes
Warnings
Product Information
- :
- Monitor Arm
- :
- 18kg
- :
- Yes
- :
- -
Technical Documents (1)
Also Known As
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 20/10/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £214.14 (£256.97) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.