You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
M Wallmount Pro Micro Adjustable Twin TV Mount, 2x 32" to 65" -
7350105210631
- Manufacturer:
- MULTIBRACKETS MULTIBRACKETS
- Manufacturer Part No:
- 7350105210631
- Order Code:
- ST04615
- Also Known As:
- GTIN UPC EAN: 7350105210631
- Technical Datasheet:
- 7350105210631 Datasheet
Product Overview
- A flexible system product, ideal for video walls and menu boards
- Module based aluminium rails creates desirable length without cutting
- Integrated cable management throughout the entire solution
- Modular mount with near unlimited video wall display configurations possible
- Compatible with landscape or portrait mounting
- Tool-less fine adjustments with eight knobs for a seamless alignment of the displays
- Compatible with two 32" to 65" screens mounted horizontally
- Supplied with hardware kit
Product Information
- :
- From 32" to 65"
- :
- Flat to Wall Mount
- :
- 50kg
- :
- Up to 600x400
- :
- -
Technical Documents (2)
Also Known As
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £546.24 (£655.49) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.