You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Product may not be an exact match for your search
M Pull Down Full Motion Flexarm TV Wall Mount, 40" to 65" Screen -
MB6744
- Manufacturer:
- MULTIBRACKETS MULTIBRACKETS
- Manufacturer Part No:
- MB6744
- Order Code:
- ST04641
- Also Known As:
- GTIN UPC EAN: 7350073736744
- Technical Datasheet:
- MB6744 Datasheet
Product Overview
- Ingenious design allows even the largest TVs to extend up to 510mm from the wall
- Retract, tilt, and swivel with ease
- Smart tilting technology allows an effortless viewing angle with tool-less manual adjustment
- Places your TV in the most elegant wall placement regardless of height
- Creates a comfortable level for your TV viewing
- Supplied with camera shelf and soundbar holder
- VESA compatibility: Up to 600x500
- Tilt range: -5° to +10°
- Weight capacity: 28kg
- Dimensions (WxHxD): 680x335x120mm
Product Information
- :
- From 40" to 65"
- :
- Tilt & Swivel Mount
- :
- 28kg
- :
- Up to 600x500
- :
- -
Technical Documents (3)
Also Known As
7 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £279.16 (£334.99) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.