You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Pink Anti-Static Heat Seal ESD-Safe Bag, 102mm x 152mm, x100 -
001-0003
- Manufacturer:
- MULTICOMP PRO MULTICOMP PRO
- Manufacturer Part No:
- 001-0003
- Order Code:
- PC01482
- Product Range
- -
- Technical Datasheet:
- 001-0003 Datasheet
Product Overview
- Low density polyethylene
- Static decay = 0.05 seconds
- Heat sealable
- Open top bag
- MIL Spec 81705-B
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Product Information
- :
- Antistatic
- :
- 4"
- :
- 6"
- :
- 101.6mm
- :
- 152.4mm
- :
- 75µm
- :
- Pink
- :
- Heat Seal
- :
- -
Technical Documents (1)
39 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 25/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 100
- 1+
- 10+
- 25+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £4.09 (£4.91) | ( ) |
10+ | £3.72 (£4.46) | ( ) |
25+ | £3.63 (£4.36) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.