You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Black Conductive Heat Seal ESD-Safe Bag, 508mm x 457mm, x100 -
006-0052
- Manufacturer:
- MULTICOMP PRO MULTICOMP PRO
- Manufacturer Part No:
- 006-0052
- Order Code:
- PC01515
- Product Range
- -
- Technical Datasheet:
- 006-0052 Datasheet
Product Overview
- Open top black conductive bag made from blow moulded LDPE with carbon
- Heat sealed bag and offers medium level static protection
- Conductive material made out of a 4 mil single layer of carbon loaded polyethylene
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Product Information
- :
- Conductive
- :
- 18"
- :
- 20"
- :
- 457.2mm
- :
- 508mm
- :
- -
- :
- Black
- :
- Heat Seal
- :
- -
Technical Documents (1)
Available for back order
More stock available to supplier lead times which is approximately 03/11/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 100
- 1+
- 10+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £55.15 (£66.18) | ( ) |
10+ | £50.66 (£60.79) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.