You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Shielded Anti-Static Heat Seal ESD-Safe Bag, 102mm x 152mm, x100 -
010-0005
- Manufacturer:
- MULTICOMP PRO MULTICOMP PRO
- Manufacturer Part No:
- 010-0005
- Order Code:
- PC01528
- Product Range
- -
- Technical Datasheet:
- 010-0005 Datasheet
Product Overview
- Open top static shielding bag suitable for packing PCB’s, electronic components
- Semi-transparent for easy content identification
- Metal faraday cage layer shields products from electric energy inside and prevents static build-up
- Four layer protection guards against charges inside and out
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Product Information
- :
- Static Shielding (Metal-In)
- :
- 4"
- :
- 6"
- :
- 101.6mm
- :
- 152.4mm
- :
- 76.2µm
- :
- Transparent
- :
- Heat Seal
- :
- -
Technical Documents (1)
Available for back order
Deliveries start from 09/10/25
Order now. Pay nothing until products are dispatched1 more will be available week commencing 09/10/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 100
- 1+
- 10+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £5.84 (£7.01) | ( ) |
10+ | £4.19 (£5.03) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.