You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

SMD Multilayer Ceramic Capacitor, 0.33 uF, 50 V, 0603 (1608 Metric), +/- 10%, X7R - 

0603B334K500CT

New
0603B334K500CT - SMD Multilayer Ceramic Capacitor, 0.33 uF, 50 V, 0603 (1608 Metric), +/- 10%, X7R

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
0603B334K500CT
Order Code:
CA10819
Product Range
-
Technical Datasheet:
0603B334K500CT   Datasheet
See all Technical Docs

Product Overview

General purpose series (4V to 1000V) multilayer ceramic capacitors (MLCC). MLCC consists of a conducting material and electrodes. To manufacture a chip-type SMT and achieve miniaturization, high density and high efficiency, ceramic condensers are used. Typically used for general digital circuit, power supply bypass capacitors, consumer electronics and telecommunication.
  • High electrical precision, stability and reliability
  • High capacitance in given case size
  • Capacitor with lead-free termination (pure tin)

Product Information


:
0.33µF

:
50V

:
0603 [1608 Metric]

:
± 10%

:
X7R

:
-

:
1.6mm

:
0.85mm

:
Wraparound

:
-55°C

:
125°C

:
-

:
MSL 1 - Unlimited

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

20 In stock Need more?

???PF_PDP_RSP_SUP???

£0.08 ( £0.10  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 10 Minimum: 10
  • 10+
  • 100+
Quantity Price Your Price (Inc. VAT)
 
 
10+ £0.08 (£0.10)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ £0.06 (£0.07)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --