You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
50 ohm BNC Right Angled Clamp On Plug, DC to 4GHZ - RG58 Cable -
13-06-1 TSS RG58U
- Manufacturer:
- MULTICOMP PRO MULTICOMP PRO
- Manufacturer Part No:
- 13-06-1 TSS RG58U
- Order Code:
- CN10746
- Product Range
- -
- Technical Datasheet:
- 13-06-1 TSS RG58U Datasheet
Product Overview
- 1A Maximum DC current
- 1.35 VSWR
- 500V Working voltage
- -65 to 165°C Operating temperature range
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
RF Communications, Aerospace, Defence, Military
Product Information
- :
- BNC Coaxial
- :
- Right Angle Plug
- :
- Solder
- :
- 50ohm
- :
- RG58
- :
- Brass
- :
- Silver Plated Contacts
- :
- 4GHz
- :
- Cable Mount
- :
- -
Technical Documents (1)
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 07/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 50+
- 100+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £6.85 (£8.22) | ( ) |
10+ | £6.09 (£7.31) | ( ) |
50+ | £5.48 (£6.58) | ( ) |
100+ | £4.98 (£5.98) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.