You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

75 ohm BNC Panel Mount Socket, DC to 11GHz - Solder Termination - 

13-25 TGN 75R

13-25 TGN 75R - 75 ohm BNC Panel Mount Socket, DC to 11GHz - Solder Termination

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
13-25 TGN 75R
Order Code:
CN14872
Product Range
-
Technical Datasheet:
13-25 TGN 75R   Datasheet
See all Technical Docs

Product Overview

The 13-25 TGN 75R is a BNC straight Bulkhead Jack with gold plated brass contact, nickel plated brass body and PTFE insulated as per ASTM D1457 and ASTM D1710 standards. This RF/coaxial connector can be mounted on panel.
  • 75Ω Impedance
  • 11GHz Maximum frequency
  • 1.5mΩ Contact resistance
  • -65 to +165°C Operating temperature range
  • Multicomp Pro products are rated 4.6 out of 5 stars
  • 12 month limited warranty *view Terms & Conditions for details
  • 96% of customers would recommend to a friend

Applications

Aerospace, Defence, Military, Communications & Networking, Industrial

Product Information


:
BNC Coaxial

:
Straight Bulkhead Jack

:
-

:
75ohm

:
-

:
Brass

:
Gold Plated Contacts

:
11GHz

:
Panel Mount

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

118 In stock Need more?

???PF_PDP_RSP_SUP???

£1.94 ( £2.33  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 50+
  • 100+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £1.94 (£2.33)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £1.82 (£2.18)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ £1.72 (£2.06)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ £1.60 (£1.92)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --