You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

50 ohm BNC Right Angled PCB Mount Socket, DC to 4GHz - PCB Termination - 

13-53 TGN 50R

13-53 TGN 50R - 50 ohm BNC Right Angled PCB Mount Socket, DC to 4GHz - PCB Termination
13-53 TGN 50R - 50 ohm BNC Right Angled PCB Mount Socket, DC to 4GHz - PCB Termination
13-53 TGN 50R - 50 ohm BNC Right Angled PCB Mount Socket, DC to 4GHz - PCB Termination
13-53 TGN 50R - 50 ohm BNC Right Angled PCB Mount Socket, DC to 4GHz - PCB Termination

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
13-53 TGN 50R
Order Code:
CN14874
Product Range
-
Technical Datasheet:
13-53 TGN 50R   Datasheet
See all Technical Docs

Product Overview

The 13-53 TGN 50R is a BNC right-angle Jack Receptacle with gold plated brass contact, nickel plated brass body and PTFE insulation as per ASTM D1457 and ASTM D1710 standards. This RF/coaxial connector can be PCB mounted and has solder coaxial termination.
  • BNC right angle PCB mount jack receptacle
  • 50Ω Impedance
  • 4GHz Maximum frequency
  • Voltage rating 500V max.
  • Multicomp Pro products are rated 4.6 out of 5 stars
  • 12-month limited warranty *view Terms & Conditions for details
  • 96% of customers would recommend to a friend

Product Information


:
BNC Coaxial

:
Right Angle Jack

:
Solder

:
50ohm

:
-

:
Brass

:
Gold Plated Contacts

:
4GHz

:
PCB Mount

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

5 In stock Need more?

???PF_PDP_RSP_SUP???

£4.08 ( £4.90  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 50+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £4.08 (£4.90)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £3.89 (£4.67)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ £3.76 (£4.51)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --