You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
50 ohm BNC Panel Mount Right Angled Socket - PCB Termination -
13-60-2 DGZ
- Manufacturer:
- MULTICOMP PRO MULTICOMP PRO
- Manufacturer Part No:
- 13-60-2 DGZ
- Order Code:
- CN10753
- Product Range
- -
- Technical Datasheet:
- 13-60-2 DGZ Datasheet
Product Overview
- Nickel plated zinc alloy body and PBT +30% G.F housing
- Polypropylene insulation
- 500 cycles mating /unmating
- 0 to 1GHz frequency range
- Minimum insulation resistance is 5,000Mohm
- Phosphor bronze centre contacts with gold plating at contact area tin plating at tail
- Operating temperature range from -40°C to +60°C
Applications
Industrial, RF Communications, Communications & Networking
Product Information
- :
- BNC Coaxial
- :
- Right Angle Jack
- :
- Solder
- :
- 50ohm
- :
- -
- :
- Phosphor Bronze
- :
- Gold Plated Contacts
- :
- 1GHz
- :
- PCB Mount
- :
- -
Technical Documents (2)
Available for back order
Deliveries start from 05/07/25
Order now. Pay nothing until products are dispatched105 more will be available week commencing 05/07/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 100+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £1.45 (£1.74) | ( ) |
10+ | £1.35 (£1.62) | ( ) |
100+ | £1.18 (£1.42) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.