You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

2:1 Normal Wall Heat Shrink Tubing 19mm x 100m Black - 

13640

13640 - 2:1 Normal Wall Heat Shrink Tubing 19mm x 100m Black

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
13640
Order Code:
CB09687
Product Range
-
Technical Datasheet:
13640   Datasheet
See all Technical Docs

Product Overview

  • Modified radiation cross-linked polyolefin
  • Halogen-free formulation provides flexibility and lower shrink temperature
  • Shrink ratio 2:1
  • Shrink temperature 70°C min.
  • Full recovery temperature 120°C
  • Operating temperature range -55°C to +125°C

Product Information


:
2:1

:
0.748"

:
19mm

:
Black

:
328ft

:
100m

:
0.374"

:
9.5mm

:
PO (Polyolefin)

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (3)

6 In stock Need more?

???PF_PDP_RSP_SUP???

£61.91 ( £74.29  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Reel of 1
Multiple: 1 Minimum: 1
  • 1+
  • 5+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £61.91 (£74.29)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ £58.66 (£70.39)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --