You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

SMA Plug to SMA Socket Right Angled Adaptor, 50 ohm, Gold Plated Brass Body - 

19-20-TGG

19-20-TGG - SMA Plug to SMA Socket Right Angled Adaptor, 50 ohm, Gold Plated Brass Body

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
19-20-TGG
Order Code:
CN14973
Product Range
-
Technical Datasheet:
19-20-TGG   Datasheet
See all Technical Docs

Product Overview

The 19-20-TGG from Multicomp Pro is a right angled SMA plug to SMA jack RF/coaxial adaptor.
  • Impedance is 50 ohm
  • Gold (3?" minimum) plated brass body
  • Centre contact : gold (50?" minimum) plated brass, gold (50?" minimum) plated beryllium copper
  • Frequency range from DC to 12.4GHz
  • PTFE insulation
  • Connector interface in accordance MIL-STD-348 A standard

Applications

Industrial, RF Communications, Communications & Networking

Product Information


:
SMA

:
Plug

:
SMA

:
Jack

:
Right Angle Adapter

:
50ohm

:
SMA Coaxial

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

5 In stock Need more?

???PF_PDP_RSP_SUP???

£5.44 ( £6.53  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 50+
  • 100+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £5.44 (£6.53)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £5.25 (£6.30)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ £4.75 (£5.70)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ £4.60 (£5.52)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --