You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

SMA Plug to TNC Socket Adaptor, 50 ohm, Nickel Plated Brass Body - 

19-31-3 TGN

19-31-3 TGN - SMA Plug to TNC Socket Adaptor, 50 ohm, Nickel Plated Brass Body

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
19-31-3 TGN
Order Code:
CN15057
Product Range
-
Technical Datasheet:
19-31-3 TGN   Datasheet
See all Technical Docs

Product Overview

The 19-31-3 TGN is a Straight Adaptor with gold plated beryllium copper contact, nickel plated brass body and PTFE insulated as per ASTM D1457 and ASTM D1710 standards. This inter series coaxial adaptor connects SMA plug to TNC jack.
  • 50Ω Impedance
  • 11GHz Maximum frequency
  • 500V Maximum working voltage
  • Multicomp Pro products are rated 4.6 out of 5 stars
  • 12 month limited warranty *view Terms & Conditions for details
  • 96% of customers would recommend to a friend

Applications

Aerospace, Defence, Military, Communications & Networking, Industrial

Product Information


:
SMA

:
Plug

:
TNC

:
Jack

:
Straight Adapter

:
50ohm

:
Inter Series Coaxial

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

10 In stock Need more?

???PF_PDP_RSP_SUP???

£3.93 ( £4.72  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 50+
  • 100+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £3.93 (£4.72)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £3.63 (£4.36)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ £3.50 (£4.20)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ £3.24 (£3.89)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --