You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Miniature Sealed Toggle Switch, On-On, SPDT, Right Angled PCB Mount - 

1AS1T2B4M6RE

1AS1T2B4M6RE - Miniature Sealed Toggle Switch, On-On, SPDT, Right Angled PCB Mount

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
1AS1T2B4M6RE
Order Code:
SW02835
Product Range
1AS
Technical Datasheet:
1AS1T2B4M6RE   Datasheet
See all Technical Docs

Product Range Selector (1AS)

See all from this product range

Product Overview

The 1AS1T2B4M6RE is a SPDT non-illuminated through-hole PCB-mount Toggle Switch with ON-ON switch function and solder switch terminal. It has glass filled nylon 66 heat stabilized case and bushing, chrome-plated brass with internal, O-ring seal standard actuator and stainless steel switch support retainer with tin-plated brass or steel switch support.
  • Mounting bracket solders directly to PCB
  • Plain bush for easy front panel removal
  • Process sealed to withstand machine soldering and pressure wash cleaning
  • 1000MΩ Minimum insulation resistance
  • 1000VRMS Dielectric strength at sea level
  • 30000-cycle Make-and-break mechanical life
  • -30 to 85°C Operating temperature range
  • Multicomp Pro products are rated 4.6 out of 5 stars
  • 12 month limited warranty *view Terms & Conditions for details
  • 96% of customers would recommend to a friend

Applications

Industrial

Product Information


:
On-On

:
SPDT

:
Non Illuminated

:
1AS

:
Through Hole

:
100mA

:
20V

:
Solder

:
20V

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

10 In stock Need more?

???PF_PDP_RSP_SUP???

£1.56 ( £1.87  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 25+
  • 50+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £1.56 (£1.87)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £1.41 (£1.69)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ £1.31 (£1.57)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ £1.19 (£1.43)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --