You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Panel Mount Toggle Switch, 4PDT, On-On, 5A, Silver Contacts - 

1M41T1B1M1QE

1M41T1B1M1QE - Panel Mount Toggle Switch, 4PDT, On-On, 5A, Silver Contacts

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
1M41T1B1M1QE
Order Code:
SW02862
Product Range
-
Technical Datasheet:
1M41T1B1M1QE   Datasheet
See all Technical Docs

Product Overview

The 1M41T1B1M1QE is a four-pole double-throw (4PDT) miniature Toggle Switch with solder lug termination, ON-NONE-ON function, 10.41-mm high chrome plated brass actuator, 8.89-mm high keyway (THD standard) nickel plated brass bushing. The 1M41 series switch has silver plated contact, stainless steel housing and tin plated brass switch support.
  • Epoxy seal
  • 10mΩ Maximum contact resistance
  • 1000MΩ Minimum insulation resistance
  • 1000Vrms at sea level Dielectric strength
  • -30 to +85°C Operating temperature range
  • Multicomp Pro products are rated 4.6 out of 5 stars
  • 12 month limited warranty *view Terms & Conditions for details
  • 96% of customers would recommend to a friend

Applications

Industrial

Product Information


:
On-On

:
4PDT

:
Non Illuminated

:
-

:
Panel Mount

:
5A

:
250V

:
Solder

:
28V

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

11 In stock

40 more will be available week commencing 25/11/25

Reserving future stock

???PF_PDP_RSP_SUP???

£3.21 ( £3.85  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 50+
  • 100+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £3.21 (£3.85)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £3.03 (£3.64)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ £2.81 (£3.37)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ £2.68 (£3.22)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --