You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Panel Mount Toggle Switch, SPDT, On-On, 5A, Gold Contacts - 

1MS1T1B1M1RE

1MS1T1B1M1RE - Panel Mount Toggle Switch, SPDT, On-On, 5A, Gold Contacts

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
1MS1T1B1M1RE
Order Code:
SW02844
Product Range
1M
Technical Datasheet:
1MS1T1B1M1RE   Datasheet
See all Technical Docs

Product Range Selector (1M)

See all from this product range

Product Overview

The 1MS1T1B1M1RE is a single-pole double-throw (SPDT) miniature Toggle Switch with solder lug termination, ON-NONE-ON function, 10.41 mm high chrome plated brass actuator and 8.81 mm high keyway (THD standard) nickel plated brass bushing. The 1MS1 series switch has gold plated contact, stainless steel housing and tin plated brass switch support.
  • Epoxy seal
  • 10mΩ Maximum contact resistance
  • 1000MΩ Minimum insulation resistance
  • 1000Vrms at sea level Dielectric strength
  • -30 to +85°C Operating temperature range
  • Multicomp Pro products are rated 4.6 out of 5 stars
  • 12 month limited warranty *view Terms & Conditions for details
  • 96% of customers would recommend to a friend

Applications

Industrial

Product Information


:
On-On

:
SPDT

:
Non Illuminated

:
1M

:
Panel Mount

:
2A

:
250V

:
Solder

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

13 In stock Need more?

???PF_PDP_RSP_SUP???

£1.30 ( £1.56  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 50+
  • 100+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £1.30 (£1.56)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £1.16 (£1.39)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ £1.03 (£1.24)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ £0.94 (£1.13)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --