You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Switch, SPDT, On-Off-On - 

1MS3T1B5M1QE

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
1MS3T1B5M1QE
Order Code:
SW02840
Product Range
1M
Technical Datasheet:
1MS3T1B5M1QE   Datasheet
See all Technical Docs

Product Range Selector (1M)

See all from this product range

Product Overview

The 1MS3T1B5M1QE from Multicomp Pro is a miniature toggle switch. This single pole switch has mechanical life of 40,000 make-and-break cycles.
  • Maximum contact resistance is 10mohm initial at 2-4VDC, 100mA
  • SPDT contact configuration
  • Operating temperature range from -30°C to 85°C
  • Minimum insulation resistance is 1000Mohm
  • Contact rating is 5A at 120VAC or 28VDC, 2A at 250VAC
  • On-Off-On switch operation
  • Chrome plated brass actuator and nickel plated brass bushing
  • Stainless steel housing, silver plated contacts
  • Actuator height is 10.41mm
  • 7.52mm height flat (torque) bushing, solder lug termination
  • 96% of customers would recommend to a friend

Applications

Industrial, Power Management, Automation & Process Control

Product Information


:
On-Off-On

:
SPDT

:
Non Illuminated

:
1M

:
Panel Mount

:
5A

:
120V

:
Solder Lug

:
28V

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

874 In stock Need more?

???PF_PDP_RSP_SUP???

£0.96 ( £1.15  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 50+
  • 100+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £0.96 (£1.15)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £0.86 (£1.03)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ £0.77 (£0.92)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ £0.70 (£0.84)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --