You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Toggle Switch, Solder Tag, SPDT, (On)-Off-(On), Momentary -
1MS4T1B5M1QE
- Manufacturer:
- MULTICOMP PRO MULTICOMP PRO
- Manufacturer Part No:
- 1MS4T1B5M1QE
- Order Code:
- SW04080
- Product Range
- 1M
- Technical Datasheet:
- 1MS4T1B5M1QE Datasheet
Product Range Selector (1M)
See all from this product rangeProduct Overview
- Maximum contact resistance of 10mohm
- Operating temperature range -30°C to 85°C
- Minimum insulation resistance of 1000Mohm
- Contact rating of 5A at 120VAC or 28VDC for silver contacts
- (On)-Off-(On) switch operation
- Brass, chrome plated actuator
- Brass, nickel plated bushing
- Silver or gold plated contacts based on ordering
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial, Power Management, Automation & Process Control
Product Information
- :
- (On)-Off-(On)
- :
- SPDT
- :
- Non Illuminated
- :
- 1M
- :
- Panel Mount
- :
- 5A
- :
- 120V
- :
- Solder
- :
- 28V
Technical Documents (1)
43 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 50+
- 100+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £1.13 (£1.36) | ( ) |
10+ | £1.00 (£1.20) | ( ) |
50+ | £0.90 (£1.08) | ( ) |
100+ | £0.82 (£0.98) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.