You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Zener Single Diode, 10 V, 5 W, DO-15, 2 Pins, 150 °C, Through Hole - 

1N5347B

New
1N5347B - Zener Single Diode, 10 V, 5 W, DO-15, 2 Pins, 150 °C, Through Hole

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
1N5347B
Order Code:
SC21367
Product Range
1N53XX Series
Also Known As:
MP008758
Technical Datasheet:
1N5347B   Datasheet
See all Technical Docs

Product Range Selector (1N53XX Series)

See all from this product range

Product Overview

These are 5.0 Watt Zener Diode Voltage Regulators with tight limits and better-operating characteristics that reflect the superior capabilities of silicon-oxide passivated junctions. All this is in an axial-lead, transfer-molded plastic package that offers protection in all common environmental conditions.
  • Low Zener impedance
  • High reliability chips
  • Lead-free finish
  • The plastic package carries Underwriters Laboratory
  • Flexible axial-lead mounting terminals
  • Nonsensitive to ESD per MIL-STD-750 Method 1020
  • Withstands high surge stresses
  • Moisture classification is Level 1 per IPC/JEDEC J-STD-020B with no dry pack required

Applications

Electronics, Power Supplies, Alternative Energy, DC, DC Converters, Lighting, Portable Devices, Robotics

Product Information


:
10V

:
5W

:
DO-15

:
2Pins

:
150°C

:
Through Hole

:
1N53XX Series

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

MP008758

100 In stock Need more?

???PF_PDP_RSP_SUP???

£0.25 ( £0.30  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 5 Minimum: 5
  • 5+
  • 10+
  • 100+
Quantity Price Your Price (Inc. VAT)
 
 
5+ £0.25 (£0.30)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £0.20 (£0.24)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ £0.14 (£0.17)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --