You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Zener Single Diode, 8.2 V, 500 mW, DO-204AH, 2 Pins, 200 °C, Through Hole - 

1N756A

1N756A - Zener Single Diode, 8.2 V, 500 mW, DO-204AH, 2 Pins, 200 °C, Through Hole

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
1N756A
Order Code:
SC15580
Product Range
1N7
Technical Datasheet:
1N756A   Datasheet
See all Technical Docs

Product Range Selector (1N7)

See all from this product range

Product Overview

The 1N7xxx series Zener Diode for voltage stabilization. Colour band denotes cathode end polarity.
  • High reliability
  • Very sharp reverse characteristic
  • 3.3 to 12V Zener voltage
  • ±5% VZ tolerance
  • Multicomp Pro products are rated 4.6 out of 5 stars
  • 12 month limited warranty *view Terms & Conditions for details
  • 96% of customers would recommend to a friend

Applications

Industrial

Product Information


:
8.2V

:
500mW

:
DO-204AH

:
2Pins

:
200°C

:
Through Hole

:
1N7

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

40 In stock Need more?

???PF_PDP_RSP_SUP???

£0.05 ( £0.06  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 5 Minimum: 5
  • 5+
  • 25+
  • 100+
Quantity Price Your Price (Inc. VAT)
 
 
5+ £0.05 (£0.06)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ £0.04 (£0.05)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ £0.03 (£0.04)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --