You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Header, 1 Row, Vertical, 2 Way - 

2211S-02G

2211S-02G - Header, 1 Row, Vertical, 2 Way
2211S-02G - Header, 1 Row, Vertical, 2 Way

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
2211S-02G
Order Code:
CN14487
Product Range
2211S
Technical Datasheet:
2211S-02G   Datasheet
See all Technical Docs

Product Range Selector (2211S)

See all from this product range

Product Overview

This single-row vertical header facilitates seamless board-to-board connections, featuring a standardized pitch of 2.54 mm. With 1 row and 2 contacts, this header ensures a streamlined and space-efficient arrangement for your electronic projects. This header boasts a current rating of 3A AC/DC, making it robust enough to handle various power requirements. It further provides a reliable voltage rating of 250V AC/DC, ensuring a secure and stable electrical connection. Crafted from high-temperature plastic (PBT), the insulator guarantees durability and resilience even in demanding conditions. The sleek black insulator not only adds a professional touch but also signifies the header's resistance to wear and environmental factors.
  • 2.54mm pitch, single row, vertical PCB through hole header
  • Rated current is 3A and rated voltage is 250V
  • Black PBT insulator
  • Operating temperature range from -40 to +105°C
  • Multicomp products are rated 4.6 out of 5 stars
  • 12 month limited warranty *view Terms & Conditions for details

Applications

Electrical, Control Panels, Mechanical

Footnotes

Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

Product Information


:
Board-to-Board

:
2.54mm

:
1Rows

:
2Contacts

:
Through Hole Straight

:
2211S

:
-

:
Gold Plated Contacts

:
Copper Alloy

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

1,622 In stock Need more?

???PF_PDP_RSP_SUP???

£0.03 ( £0.04  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 10 Minimum: 10
  • 10+
  • 50+
  • 100+
Quantity Price Your Price (Inc. VAT)
 
 
10+ £0.03 (£0.04)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ £0.02 (£0.02)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ £0.01 (£0.01)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --