You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Header, 1 Row, Vertical, 6 Way - 

2211S-06G

2211S-06G - Header, 1 Row, Vertical, 6 Way

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
2211S-06G
Order Code:
CN14491
Product Range
2211S Series
Technical Datasheet:
2211S-06G   Datasheet
See all Technical Docs

Product Range Selector (2211S Series)

See all from this product range

Product Overview

2211S-06G Pin Header is a through-hole, single-row connector with 6 contacts, designed for reliable board-to-board connections. Featuring a 2.54mm pitch, it is part of the 2211S series, ensuring robust performance for various electronic and circuit applications.
  • Standard spacing for easy integration with PCBs
  • Provides a compact yet effective connection solution
  • Ensures secure and stable mounting on circuit boards
  • Facilitates vertical board-to-board connections
  • Built for consistent and dependable use in electronic assemblies

Footnotes

Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

Product Information


:
Board-to-Board

:
2.54mm

:
1Rows

:
6Contacts

:
Through Hole Straight

:
2211S Series

:
Unshrouded

:
Copper Alloy

:
Gold Plated Contacts

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

623 In stock Need more?

???PF_PDP_RSP_SUP???

£0.04 ( £0.05  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 10 Minimum: 10
  • 10+
  • 50+
  • 100+
Quantity Price Your Price (Inc. VAT)
 
 
10+ £0.04 (£0.05)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ £0.03 (£0.04)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ £0.02 (£0.02)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --