You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Socket, PCB, 1 Row, 2 Way - 

2212S-02SG-85

2212S-02SG-85 - Socket, PCB, 1 Row, 2 Way

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
2212S-02SG-85
Order Code:
CN14529
Product Range
2212S Series
Technical Datasheet:
2212S-02SG-85   Datasheet
See all Technical Docs

Product Range Selector (2212S Series)

See all from this product range

Product Overview

2212S-02SG-85 is a board-to-board receptacle from the 2212S Series, featuring 2 contacts in a single row with a 2.54mm pitch. Designed for through-hole mounting, it ensures a stable and secure connection between PCBs, making it ideal for compact electronic assemblies and reliable interconnect solutions.
  • 2.54mm pitch, single row, straight PCB through hole socket
  • Rated current is 3A and rated voltage is 250V
  • Black PBT insulator
  • Operating temperature range from -40 to +105°C

Footnotes

Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

Product Information


:
Board-to-Board

:
2.54mm

:
1Rows

:
Receptacle

:
2Contacts

:
Through Hole

:
Through Hole Mount

:
2212S Series

:
Copper Alloy

:
Gold Plated Contacts

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

380 In stock Need more?

???PF_PDP_RSP_SUP???

£0.08 ( £0.10  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 5 Minimum: 5
  • 5+
  • 50+
  • 100+
Quantity Price Your Price (Inc. VAT)
 
 
5+ £0.08 (£0.10)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ £0.07 (£0.08)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ £0.06 (£0.07)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --