You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Socket, PCB, 2.54mm, 2 Row, Vertical, 8 Way - 

2214S-08SG-85

2214S-08SG-85 - Socket, PCB,  2.54mm, 2 Row, Vertical, 8 Way

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
2214S-08SG-85
Order Code:
CN18449
Product Range
2214S
Technical Datasheet:
2214S-08SG-85   Datasheet
See all Technical Docs

Product Range Selector (2214S)

See all from this product range

Product Overview

2214S-08SG-85 is a precision PCB receptacle designed for board-to-board applications. With an industry-standard 2.54mm pitch, this through-hole mount receptacle features 8 contacts arranged in 2 rows, ensuring reliable and robust electrical connectivity in complex electronic assemblies.
  • 2.54mm pitch: standard spacing for compatibility with a wide range of PCBs
  • 2 rows, 8 contacts: provides multiple connection points for effective board-to-board interfacing
  • Through hole mount: ensures secure mechanical stability and long-lasting performance
  • Optimized for board-to-board applications
  • Designed for durability and consistent performance in industrial and consumer electronics

Footnotes

Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

Product Information


:
Board-to-Board

:
2.54mm

:
2Rows

:
Receptacle

:
8Contacts

:
Through Hole

:
Through Hole Mount

:
2214S

:
Copper Alloy

:
Gold Plated Contacts

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

94 In stock Need more?

???PF_PDP_RSP_SUP???

£0.44 ( £0.53  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 5 Minimum: 5
  • 5+
  • 50+
  • 100+
  • 250+
Quantity Price Your Price (Inc. VAT)
 
 
5+ £0.44 (£0.53)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ £0.36 (£0.43)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ £0.32 (£0.38)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
250+ £0.28 (£0.34)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --