You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
40-Pin, 2.54mm Pitch, PCB Socket -
2214S-40SG-85
- Manufacturer:
- MULTICOMP PRO MULTICOMP PRO
- Manufacturer Part No:
- 2214S-40SG-85
- Order Code:
- CN21247
- Product Range
- -
- Technical Datasheet:
- 2214S-40SG-85 Datasheet
Product Overview
- 40 contacts facilitate multiple connections between boards, suitable for complex configurations
- Ensures compatibility with a wide range of pin headers and connectors
- Provides secure and stable mounting on PCBs, enhancing connection reliability
- Designed for reliable performance and longevity in demanding electronic environments
- Ideal for various electronic applications requiring robust board-to-board connections
Product Information
- :
- Board-to-Board
- :
- 2.54mm
- :
- 2Rows
- :
- Receptacle
- :
- 40Contacts
- :
- Through Hole
- :
- Through Hole Mount
- :
- -
- :
- Copper Alloy
- :
- Gold Plated Contacts
Technical Documents (1)
76 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 07/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 25+
- 50+
- 100+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £0.92 (£1.10) | ( ) |
25+ | £0.81 (£0.97) | ( ) |
50+ | £0.75 (£0.90) | ( ) |
100+ | £0.70 (£0.84) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.