You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
IC Socket, DIL, 0.3" / 7.62mm, 8 Way, 60 Pack -
2227MC-08-03-F1
- Manufacturer:
- MULTICOMP PRO MULTICOMP PRO
- Manufacturer Part No:
- 2227MC-08-03-F1
- Order Code:
- SC15338
- Product Range
- 2227MC
- Technical Datasheet:
- 2227MC-08-03-F1 Datasheet
Product Range Selector (2227MC)
See all from this product rangeProduct Overview
- Ensures stable electrical connectivity for reliable performance in electronic applications
- Made from beryllium copper for enhanced durability and long-lasting use
- Features a 254 mm pitch spacing, compatible with a wide range of DIP components
- Suitable for prototyping and assembly in various electronic devices and circuits
- Simplifies component installation and removal, facilitating efficient assembly and maintenance
Footnotes
Product Information
- :
- 8Contacts
- :
- DIP Socket
- :
- 2.54mm
- :
- 2227MC
- :
- 7.62mm
- :
- Beryllium Copper
- :
- Gold Plated Contacts
Technical Documents (3)
Available for back order
Deliveries start from 02/12/25
Order now. Pay nothing until products are dispatched20 more will be available week commencing 02/12/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 60
- 1+
- 25+
- 50+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £6.82 (£8.18) | ( ) |
| 25+ | £6.20 (£7.44) | ( ) |
| 50+ | £5.86 (£7.03) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























