You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

IC Socket, DIL, 0.3" / 7.62mm, 20 Way, 24 Pack - 

2227MC-20-03-F1

2227MC-20-03-F1 - IC Socket, DIL, 0.3" / 7.62mm, 20 Way, 24 Pack

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
2227MC-20-03-F1
Order Code:
SC15344
Product Range
2227MC
Technical Datasheet:
2227MC-20-03-F1   Datasheet
See all Technical Docs

Product Range Selector (2227MC)

See all from this product range

Product Overview

The 2227MC-20-03-F1 is a 20-way 0.3mm DIL IC Socket with tin plated phosphor bronze contacts and a PBT insulator.
  • 1A Rated voltage
  • 20mΩ Maximum contact resistance
  • 1000MΩ Minimum insulator resistance
  • 1000VAC for one minute Dielectric withstanding voltage
  • -55 to +125°C Operating temperature range
  • Multicomp Pro products are rated 4.6 out of 5 stars
  • 12 month limited warranty *view Terms & Conditions for details
  • 96% of customers would recommend to a friend

Applications

Industrial, Communications & Networking

Footnotes

Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

Product Information


:
20Contacts

:
DIP Socket

:
2.54mm

:
2227MC

:
7.62mm

:
Beryllium Copper

:
Tin Plated Contacts

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (3)

5 In stock Need more?

???PF_PDP_RSP_SUP???

£7.04 ( £8.45  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Pack of 24
Multiple: 1 Minimum: 1
  • 1+
  • 25+
  • 50+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £7.04 (£8.45)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ £6.40 (£7.68)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ £5.87 (£7.04)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --