You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Plug, SMB Straight RG174 Crimp -
24-05L-15-TGG
- Manufacturer:
- MULTICOMP PRO MULTICOMP PRO
- Manufacturer Part No:
- 24-05L-15-TGG
- Order Code:
- CN10788
- Product Range
- -
- Technical Datasheet:
- 24-05L-15-TGG Datasheet
Product Overview
- Gold (30?" minimum) plated beryllium copper centre contact
- PTFE insulation
- Connector interface in accordance MIL-STD-348 A standard
- Impedance is 50 ohm
- RG174 coaxial cable type
- Gold (3?" minimum) plated brass shell and body
Applications
Industrial, RF Communications, Communications & Networking
Product Information
- :
- SMB Coaxial
- :
- Straight Plug
- :
- Crimp
- :
- 50ohm
- :
- RG174
- :
- Beryllium Copper
- :
- Gold Plated Contacts
- :
- 4GHz
- :
- Cable Mount
- :
- -
Technical Documents (1)
15 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 21/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 50+
- 100+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £5.01 (£6.01) | ( ) |
10+ | £4.72 (£5.66) | ( ) |
50+ | £4.14 (£4.97) | ( ) |
100+ | £3.67 (£4.40) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.