You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Jack SMB Straight RG174 Crimp -
24-06L-TGG
- Manufacturer:
- MULTICOMP PRO MULTICOMP PRO
- Manufacturer Part No:
- 24-06L-TGG
- Order Code:
- CN10789
- Product Range
- -
- Technical Datasheet:
- 24-06L-TGG Datasheet
Product Overview
- 50Ω Impedance
- 6mΩ Contact resistance
- 1000MΩ Insulation resistance
- 4GHz Maximum frequency
- -65 to +165°C Operating temperature range
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Aerospace, Defence, Military, Communications & Networking, Industrial
Product Information
- :
- SMB Coaxial
- :
- Straight Jack
- :
- Crimp
- :
- 50ohm
- :
- RG174
- :
- Brass
- :
- Gold Plated Contacts
- :
- 4GHz
- :
- Cable Mount
- :
- -
Technical Documents (1)
8 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 21/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 50+
- 100+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £3.32 (£3.98) | ( ) |
10+ | £3.13 (£3.76) | ( ) |
50+ | £2.75 (£3.30) | ( ) |
100+ | £2.44 (£2.93) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.