You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Plug, SMB Right Angle RG174 Crimp -
24-08L-5-TGG
- Manufacturer:
- MULTICOMP PRO MULTICOMP PRO
- Manufacturer Part No:
- 24-08L-5-TGG
- Order Code:
- CN10791
- Technical Datasheet:
- 24-08L-5-TGG Datasheet
Product Overview
- 50Ω Impedance
- 4GHz Maximum frequency
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Aerospace, Defence, Military, Communications & Networking, Industrial
Product Information
- :
- SMB Coaxial
- :
- Right Angle Plug
- :
- Crimp
- :
- 50ohm
- :
- RG174
- :
- Beryllium Copper
- :
- Gold Plated Contacts
- :
- 4GHz
- :
- Cable Mount
- :
- -
Technical Documents (1)
6 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
15 more will be available week commencing 19/06/25
Extra stock is available upon order to the Supplier Lead Time which is approximately 30/06/25
15 more will be available week commencing 19/06/25
Reserving future stockOrder before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 50+
- 100+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £6.69 (£8.03) | ( ) |
10+ | £6.32 (£7.58) | ( ) |
50+ | £5.54 (£6.65) | ( ) |
100+ | £4.92 (£5.90) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.