You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Jack SMB Straight PCB -
24-14-2-TGG
- Manufacturer:
- MULTICOMP PRO MULTICOMP PRO
- Manufacturer Part No:
- 24-14-2-TGG
- Order Code:
- CN10783
- Product Range
- -
Product Overview
- Through hole PCB mount SMB straight jack receptacle
- Impedance 50 ohm
- Voltage rating 335V max.
- Frequency range DC - 4GHz
- VSWR 1.3 max.
- Interface in accordance with MIL-STD-348A
- Operating temperature range -65°C to +165°C
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12-month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Product Information
- :
- SMB Coaxial
- :
- Straight Jack
- :
- Solder
- :
- 50ohm
- :
- -
- :
- Beryllium Copper
- :
- Gold Plated Contacts
- :
- 4GHz
- :
- PCB Mount
- :
- -
Technical Documents (0)
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 21/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 50+
- 100+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £2.15 (£2.58) | ( ) |
10+ | £2.03 (£2.44) | ( ) |
50+ | £1.77 (£2.12) | ( ) |
100+ | £1.58 (£1.90) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.