You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Switch, Toggle, DPDT, On-On-On - 

2MD6T1B5M2RE

2MD6T1B5M2RE - Switch, Toggle, DPDT, On-On-On

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
2MD6T1B5M2RE
Order Code:
SW04070
Product Range
2M
Technical Datasheet:
2MD6T1B5M2RE   Datasheet
See all Technical Docs

Product Range Selector (2M)

See all from this product range

Product Overview

The 2MD6T1B5M2RE is a double-pole double-throw (DPDT) subminiature Toggle Switch with PVC through-hole termination, ON-ON-ON function, 5.33 mm high chrome plated brass actuator and 5.59 mm high flat nickel plated brass bushing (THD). The 2MD series switch has stainless steel housing and tin plated brass switch support.
  • Epoxy seal (standard)
  • 20mΩ at 2 to 4VDC 100mA Maximum initial contact resistance
  • 1000MΩ Minimum insulation resistance
  • 1000Vrms at sea level Dielectric strength
  • -30 to +85°C Operating temperature range
  • Multicomp Pro products are rated 4.6 out of 5 stars
  • 12 month limited warranty *view Terms & Conditions for details
  • 96% of customers would recommend to a friend

Applications

Industrial

Product Information


:
On-On-On

:
DPDT

:
Non Illuminated

:
2M

:
Through Hole

:
100mA

:
20V

:
Solder

:
20V

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

2 In stock Need more?

???PF_PDP_RSP_SUP???

£2.40 ( £2.88  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 50+
  • 100+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £2.40 (£2.88)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £2.13 (£2.56)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ £1.92 (£2.30)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ £1.75 (£2.10)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --