You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Unijunction Transistor, 2A, 1µA, 10mA, TO-18 -
2N2647
- Manufacturer:
- MULTICOMP PRO MULTICOMP PRO
- Manufacturer Part No:
- 2N2647
- Order Code:
- SC15370
- Technical Datasheet:
- 2N2647 Datasheet
Product Overview
- Low peak point current
- Low emitter reverse current
- Passivated surface for reliability and uniformity
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial
Product Information
- :
- 2A
- :
- 1µA
- :
- 10mA
- :
- TO-18
- :
- 3 Pin
- :
- 125°C
- :
- -
- :
- -
Technical Documents (1)
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 25+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £2.73 (£3.28) | ( ) |
10+ | £2.39 (£2.87) | ( ) |
25+ | £2.13 (£2.56) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.