You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

32 Way DIN41612 Type B/2 A+B Socket - 

41612-32AB-FS

41612-32AB-FS - 32 Way DIN41612 Type B/2 A+B Socket

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
41612-32AB-FS
Order Code:
CN20549
Product Range
41612
Technical Datasheet:
41612-32AB-FS   Datasheet
See all Technical Docs

Product Range Selector (41612)

See all from this product range

Product Overview

The 41612-32AB-FS is a 32-position 2-row DIN41612 Socket with gold-plated phosphor bronze contacts and a PBT insulator.
  • 2A Rated current
  • 250V Rated voltage
  • 30mΩ Contact resistance
  • 1000MΩ Insulation resistance
  • -25 to +125°C Operating temperature range
  • Multicomp Pro products are rated 4.6 out of 5 stars
  • 12 month limited warranty *view Terms & Conditions for details
  • 96% of customers would recommend to a friend

Applications

Industrial, Communications & Networking, Computers & Computer Peripherals, Consumer Electronics

Product Information


:
41612

:
32Contacts

:
Receptacle

:
2.54mm

:
2 Row

:
a + b

:
Gold Plated Contacts

:
Phosphor Bronze

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Available for back order

More stock available to supplier lead times which is approximately 14/07/25

???PF_PDP_RSP_SUP???

Notify me when back in stock

£1.99 ( £2.39  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 100+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £1.99 (£2.39)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £1.76 (£2.11)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ £1.40 (£1.68)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --