You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Plug, IDC, DIL, 10 Way - 

4404A-10

4404A-10 - Plug, IDC, DIL, 10 Way

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
4404A-10
Order Code:
CN17021
Product Range
4404A Series
Technical Datasheet:
4404A-10   Datasheet
See all Technical Docs

Product Range Selector (4404A Series)

See all from this product range

Product Overview

The 4404A-10 is a 10-position 2-row wire-to-board DIL/IDC Plug with gold-plated copper alloy contacts and a high temperature plastic insulator.
  • 20mΩ Maximum contact resistance
  • 1000MΩ Minimum insulation resistance
  • Multicomp Pro products are rated 4.6 out of 5 stars
  • 12 month limited warranty *view Terms & Conditions for details
  • 96% of customers would recommend to a friend

Applications

Industrial

Footnotes

Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

Product Information


:
Board In Connector

:
-

:
2.54mm

:
2 Row

:
10Contacts

:
Cable Mount, Through Hole Mount

:
Copper Alloy

:
Gold Plated Contacts

:
4404A Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

4 In stock Need more?

???PF_PDP_RSP_SUP???

£1.08 ( £1.30  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 25+
  • 50+
  • 100+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £1.08 (£1.30)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ £0.83 (£1.00)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ £0.82 (£0.98)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ £0.81 (£0.97)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --