You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Eco Paper Tape, 48mm x 50m -
4800501720502
Product Overview
- Ideal for picture framing and can also be used for light weight parcel packaging
- Suitable for application by a standard hand gun or tape dispenser
- Easy to tear by hand - no knife or scissors required
Product Information
- :
- Self Adhesive
- :
- Brown
- :
- -
- :
- 164.42ft
- :
- 50m
- :
- 1.89"
- :
- 48mm
- :
- -
Technical Documents (0)
74 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
- 20+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £3.23 (£3.88) | ( ) |
5+ | £2.77 (£3.32) | ( ) |
20+ | £2.58 (£3.10) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.