You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

25 Pin D-Sub Plug - 

5501-25PA-02-F1

5501-25PA-02-F1 - 25 Pin D-Sub Plug

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
5501-25PA-02-F1
Order Code:
CN11122
Product Range
5501
Technical Datasheet:
5501-25PA-02-F1   Datasheet
See all Technical Docs

Product Range Selector (5501)

See all from this product range

Product Overview

The 5501 series from Multicomp Pro are male and female type D sub connectors.
  • Current rating of 3A
  • Voltage rating of 250VAC/DC
  • Operating temperature range -40°C to 85°C
  • Contact material is copper alloy
  • Selective gold plated contacts
  • Number of contacts varies from 9 to 50 pins
  • Maximum contact resistance of 30mohm
  • Minimum insulation resistance of 5000Mohm
  • Multicomp Pro products are rated 4.6 out of 5 stars
  • 12 month limited warranty *view Terms & Conditions for details
  • 96% of customers would recommend to a friend

Applications

Industrial

Footnotes

Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

Product Information


:
Standard

:
Plug

:
5501

:
25Contacts

:
DB

:
Solder Cup

:
Cable Mount

:
Copper Alloy

:
Gold Plated Contacts

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

422 In stock Need more?

???PF_PDP_RSP_SUP???

£0.32 ( £0.38  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 20+
  • 50+
  • 100+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £0.32 (£0.38)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
20+ £0.29 (£0.35)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ £0.25 (£0.30)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ £0.24 (£0.29)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --