You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
15 Pin D-Sub Socket -
698118
- Manufacturer:
- MULTICOMP PRO MULTICOMP PRO
- Manufacturer Part No:
- 698118
- Order Code:
- CN15201
- Product Range
- Formed Contacts Series
- Technical Datasheet:
- 698118 Datasheet
Product Range Selector (Formed Contacts Series)
See all from this product rangeProduct Overview
- 5A at 25°C Rated current
- 15mΩ Maximum contact resistance
- 5000MΩ Minimum insulation resistance
- 1000VAC for one minute Dielectric withstanding voltage
- -55 to +105°C Operating temperature range
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial, Communications & Networking
Product Information
- :
- Standard
- :
- Receptacle
- :
- Formed Contacts Series
- :
- 15Contacts
- :
- DA
- :
- Solder
- :
- Panel Mount
- :
- Brass
- :
- Gold Plated Contacts
- :
- Metal Body
Technical Documents (2)
12 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 21/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 100+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £0.48 (£0.58) | ( ) |
10+ | £0.42 (£0.50) | ( ) |
100+ | £0.38 (£0.46) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.