You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

LED, Yellow, 3mm, 2.1V - 

703-0088

703-0088 - LED, Yellow, 3mm, 2.1V
703-0088 - LED, Yellow, 3mm, 2.1V

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
703-0088
Order Code:
SC15456
Product Range
3 mm Yellow LED
Technical Datasheet:
703-0088   Datasheet
See all Technical Docs

Product Range Selector (3 mm Yellow LED)

See all from this product range

Product Overview

The 703-0088 is a 3mm yellow LED Lamp with yellow clear lens, through hole mounting, round-shaped lens, 50mcd luminous intensity, 35° viewing angle and 590nm wavelength. The round LED is made with GaAsP/GaP chip and yellow epoxy resin.
  • 78mW Power dissipation
  • -25 to +85°C Operating temperature range
  • Multicomp Pro products are rated 4.6 out of 5 stars
  • 12 month limited warranty *view Terms & Conditions for details
  • 96% of customers would recommend to a friend

Applications

LED Lighting

Product Information


:
Yellow

:
Through Hole

:
3mm

:
20mA

:
2.1V

:
590nm

:
50mcd

:
35°

:
Round

:
3 mm Yellow LED

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

150 In stock Need more?

???PF_PDP_RSP_SUP???

£0.14 ( £0.17  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 10 Minimum: 10
  • 10+
  • 100+
  • 250+
Quantity Price Your Price (Inc. VAT)
 
 
10+ £0.14 (£0.17)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ £0.10 (£0.12)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
250+ £0.06 (£0.07)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --