You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
LCR Meter with USB Interface for Inductance, Capacitance, Resistance and Frequency -
72-10465
- Manufacturer:
- MULTICOMP PRO MULTICOMP PRO
- Manufacturer Part No:
- 72-10465
- Order Code:
- IN07624
- Product Range
- -
- Technical Datasheet:
- 72-10465 Datasheet
Product Overview
- Measurement of L, C & R range from 20mH to 2000H, 200pF to 20mF & 20 ohm to 200Mohm
- Measurement frequency of 100Hz/120Hz/1KHz/10KHz/100KHz
- 0.6Vrms measurement voltage, 120 ohm output impedance & 0.5% basic precision
- Low battery indication ≤6.8V, automatic shutdown
- LCR automatic identification/manual measurement
- Measurement of DCR DC resistance
- Calibration compensation of open circuit/short-circuit
- Relative mode and tolerance sorting
- Product size of 96mm x 193mm x 47mm, product net weight is 374g
- 9V battery (6F22) or USB powered
- 12 month limited warranty *view Terms & Conditions for details
Applications
Test & Measurement
Contents
72-10465 LCR meter, Battery, SMD test clamp, USB interface cable, PC software CD, Multi-purpose socket, Short circuit splice.
Footnotes
Product Information
- :
- Hand Held
- :
- 100kHz
- :
- 2kH
- :
- 20000µF
- :
- 0.2Gohm
- :
- -
Technical Documents (6)
1 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
2 more will be available week commencing 09/12/25
2 more will be available week commencing 09/12/25
Reserving future stockOrder before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £99.00 (£118.80) | ( ) |
| 3+ | £95.08 (£114.10) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























