You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Triple Output DC Bench Power Supply - 2x 0-30V & 5V, 3A - 

72-10505

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
72-10505
Order Code:
IN06825
Technical Datasheet:
72-10505   Datasheet
See all Technical Docs

Product Range Selector (Multicomp Pro Bench Top Programmable Power Supplies)

See all from this product range

Product Overview

Linear regulated DC power supply for use in educational institutions, laboratories, design, testing and manufacturing industries.
  • Output terminals designed for banana plugs
  • Digital control panel with 4 digit display
  • Constant voltage/constant current operation
  • Low noise and ripple
  • Intelligent temperature controlled fan
  • Reverse polarity protection
  • Output switch control, beep alarm output, power-off memory and keyboard lock function
  • 4 memory button on front panel for save or recall

Applications

Power Supplies, Test & Measurement

Contents

Power supply, Power cord, User manual.

Footnotes

In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.

Product Information


:
195W

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (7)

1 In stock Need more?

???PF_PDP_RSP_SUP???

£129.00 ( £154.80  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 3+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £129.00 (£154.80)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ £114.42 (£137.30)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --