You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
1000V AC/DC True RMS Digital Multimeter with USB Connectivity -
72-7730A
- Manufacturer:
- MULTICOMP PRO MULTICOMP PRO
- Manufacturer Part No:
- 72-7730A
- Order Code:
- IN06563
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 640522694884
- Technical Datasheet:
- 72-7730A Datasheet
Product Overview
- 100KHz bandwidth
- Auto ranging
- Duty Cycle: 10% to 90%
- Analogue Bar Graph
- Full Icon Display
- Data Logging: 100
- Setup
- Current measurement alarm
- Safety Rating: CAT III 1000V, CAT IV 600V
- USB interface
- 12 month limited warranty *view Terms & Conditions for details
Applications
Test & Measurement
Contents
Digital multimeter, Battery, Test lead, Alligator clip, Test clip, USB interface cable, Carrying bag, Point contact temperature probe, Manual.
Footnotes
Product Information
- :
- AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance, Temperature
- :
- 4.5
- :
- True RMS
- :
- 20000
- :
- Auto
- :
- 1kV
- :
- 1kV
- :
- 10A
- :
- 10A
- :
- 20Mohm
- :
- 1 Year
- :
- -
Technical Documents (4)
Also Known As
5 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £136.81 (£164.17) | ( ) |
3+ | £123.29 (£147.95) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.