You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

12A Red 4mm Right Angle Banana Plug to Plug Test Lead - 1.5m - 

76-024

76-024 - 12A Red 4mm Right Angle Banana Plug to Plug Test Lead - 1.5m

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
76-024
Order Code:
IN07807
Also Known As:
GTIN UPC EAN: 3760122595743
Technical Datasheet:
76-024   Datasheet
See all Technical Docs

Product Overview

The 76-024 from Tenma is a red colour right angle 4mm male banana plug to right angle 4mm male banana plug lead. It is used to connect to devices with 4mm banana sockets on the front face and also used for general purpose electric testing, controlling and measuring. The lead has electrical safety according to EN / IEC 61010-031:2008 :1000V CAT II / 1000V CAT III / 600 V CAT IV, reinforced insulation, 12A (at +40°C). The design and material of the lantern contact springs meet the needs of low resistance and reliability. It features double jacket wire to offer a wire wear indicator. It also features insulating grey tips on 4mm male connections to prevent accidental contact.
  • Visible length of wire is 1.5meter (150cm)
  • Cross-section of 0.75mm²
  • Operating temperature range from -20°C to +80°C
  • Nickel coated brass and red annealed copper conductor
  • PVC or silicone wire jacket
  • Pollution degree 1 or 2
  • IP2X (touch proof) according to EN / IEC 60529
  • European union marking, voltage marking, current marking on lead
  • 12 month limited warranty *view Terms & Conditions for details

Product Information


:
1.5m

:
1kV

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (3)

Also Known As

GTIN UPC EAN: 3760122595743

5 In stock Need more?

???PF_PDP_RSP_SUP???

£8.50 ( £10.20  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 3+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £8.50 (£10.20)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ £7.78 (£9.34)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --