You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

28A Black 4mm Stackable Banana Plug to Plug Test Lead - 1m - 

76-027

76-027 - 28A Black 4mm Stackable Banana Plug to Plug Test Lead - 1m

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
76-027
Order Code:
IN07813
Also Known As:
GTIN UPC EAN: 3760122595750
Technical Datasheet:
76-027   Datasheet
See all Technical Docs

Product Overview

The 76-027 from Tenma is a black colour stacking 4mm male banana plug to stacking 4mm male banana plug lead. It has electrical safety according to EN / IEC 61010-031:2008 :1000V CAT II/1000V CAT III/600V CAT IV, reinforced insulation, 28A (at +40°C). The lead features insulating grey tips on the 4mm banana male connections to prevent accidental contact. The design and the material of lantern contact springs meet the need of low resistance and reliability. It also has double jacket wire to offer a wire wear indicator.
  • Visible length of the wire is 1m (100cm)
  • Nickel coated brass and red annealed copper conductor material
  • Silicone wire jacket, insulator and lantern contact spring
  • IP2X (touch proof) according to EN/IEC 60529
  • Pollution degree 1 or 2
  • Operating temperature range from -20°C to +80°C
  • European union, voltage and current markings on lead
  • Wire attachment comply with heavy duty
  • Cross section of 0.75mm²
  • 12 month limited warranty *view Terms & Conditions for details

Product Information


:
3.3ft

:
1m

:
28A

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (3)

Also Known As

GTIN UPC EAN: 3760122595750

16 In stock

10 more will be available week commencing 17/06/25

Reserving future stock

???PF_PDP_RSP_SUP???

£7.02 ( £8.42  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 3+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £7.02 (£8.42)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ £6.42 (£7.70)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --