You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Calibrated Labels 16 x 38mm Metalised Polyester 350 Pack Black -
7827330
- Manufacturer:
- MULTICOMP PRO MULTICOMP PRO
- Manufacturer Part No:
- 7827330
- Order Code:
- LM00824
- Product Range
- -
- Technical Datasheet:
- 7827330 Datasheet
Product Overview
- Each pack contains 350 labels measuring 16x38mm
- Easily applied to any clean, dry, oil free surface
- Each label is smudge-free and permanently debossed once marked
- For industrial, warehouse, QA and safety marking needs
Product Information
- :
- Identification
- :
- 16mm
- :
- 16mm x 38mm
- :
- 38mm
- :
- -
- :
- Metallised Polyester
- :
- Calibrated (By, Date, Due)
- :
- Black on White
- :
- 350
- :
- -
Technical Documents (1)
36 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 07/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 350
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £8.87 (£10.64) | ( ) |
3+ | £8.12 (£9.74) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.