You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

9 Pin Threaded IDC D-Sub Plug - 

8FTM09S-30N4-FEC

8FTM09S-30N4-FEC - 9 Pin Threaded IDC D-Sub Plug

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
8FTM09S-30N4-FEC
Order Code:
CN13109
Product Range
8F
Technical Datasheet:
8FTM09S-30N4-FEC   Datasheet
See all Technical Docs

Product Range Selector (8F)

See all from this product range

Product Overview

The 8FTM09S-30N4-FEC is a 9-way 1A metal threaded IDC D-subminiature Socket with gold over nickel plated phosphor bronze contacts. This 8FTM series female D-subminiature connector has plastic housing with 4#-40UNC threaded insert and PBT + glass-fibre reinforced insulator. It accepts 28 and 26AWG stranded wire gauge, 1.27mm conductor centre flat cable.
  • ≤15mΩ Maximum Contact resistance
  • ≥1000MΩ Minimum insulation resistance
  • 500VAC for one minute Minimum dielectric withstanding voltage
  • -55 to 105°C Operating temperature range
  • Multicomp Pro products are rated 4.6 out of 5 stars
  • 12 month limited warranty *view Terms & Conditions for details
  • 96% of customers would recommend to a friend

Applications

Industrial, Communications & Networking

Product Information


:
Standard

:
Receptacle

:
8F

:
9Contacts

:
DE

:
IDC / IDT

:
Cable Mount

:
Phosphor Bronze

:
Gold Plated Contacts

:
Metal Body

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

30 In stock Need more?

???PF_PDP_RSP_SUP???

£0.95 ( £1.14  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 25+
  • 50+
  • 100+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £0.95 (£1.14)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ £0.86 (£1.03)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ £0.77 (£0.92)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ £0.63 (£0.76)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --