You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Single Housing Modular Power Connector, 15A to 45A, Black (No Contacts Supplied) - 

BMC1S-BLACK

BMC1S-BLACK - Single Housing Modular Power Connector, 15A to 45A, Black  (No Contacts Supplied)

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
BMC1S-BLACK
Order Code:
CN20031
Product Range
BMC
Also Known As:
anderson
Technical Datasheet:
BMC1S-BLACK   Datasheet
See all Technical Docs

Product Range Selector (BMC)

See all from this product range

Product Overview

The BMC series single connectors are available from 15A to 45A ratings for use with 600V continuous AC or DC operation.
  • Same colour mating prevents misconnection
  • Simple and fast assembly
  • Operating temperature -20°C to +125°C
  • Suitable for use in: UPS Systems, Telecommunications, Forklift Trucks, Wheelchairs, Electric Vehicles & Chargers
  • Contacts not supplied
  • Multicomp Pro products are rated 4.6 out of 5 stars
  • 12 month limited warranty *view Terms & Conditions for details
  • 96% of customers would recommend to a friend

Applications

Industrial, Communications & Networking, Automotive, Power Management

Product Information


:
BMC

:
Plug

:
1Ways

:
-

:
15A - 45A Modular Power Contacts

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

anderson

312 In stock Need more?

???PF_PDP_RSP_SUP???

£0.49 ( £0.59  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 100+
  • 250+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £0.49 (£0.59)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £0.38 (£0.46)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ £0.32 (£0.38)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
250+ £0.23 (£0.28)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --